This RJ-45 modular Ethernet connector features 32 contacts with a terminal pitch of 1.02mm and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -25 to 90 degrees Celsius. The connector has a maximum voltage rating of 120VAC and a maximum current rating of 1.5A per contact. It is a Category 3 connector and does not have integrated magnetics.
Samtec MODM-E-04-8P8C-L-S-5-2 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MODM-E-04-8P8C-L-S-5-2 to view detailed technical specifications.
No datasheet is available for this part.