The MODM-E-04-8P8C-L-S-5-5-R is a modular RJ-45 connector with 32 contacts and a right-angle body orientation. It features a 1.02mm terminal pitch and is terminated through soldering. The connector is rated for operation between -25°C and 90°C and has a maximum voltage rating of 120VAC. It is designed for use in Cat 3 applications and has a maximum current rating of 1.5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |