The MODM-E-04-8P8C-S-S-3-5 is a right-angle, through-hole mounted RJ-45 connector with 32 contacts. It features a solder termination method and a terminal pitch of 1.02mm. The connector has a maximum operating temperature range of -25°C to 90°C and a maximum voltage rating of 120VAC. It is rated for 1.5A per contact and is compliant with Cat 3 standards.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |