This Samtec MODM-E-04-8P8C-S-S-5-G connector features a right-angle body orientation and 1.02mm terminal pitch. It is rated for 120VAC and has a maximum current rating of 1.5A per contact. The connector operates within a temperature range of -25°C to 90°C and is suitable for Cat 3 applications.
Samtec MODM-E-04-8P8C-S-S-5-G technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MODM-E-04-8P8C-S-S-5-G to view detailed technical specifications.
No datasheet is available for this part.