The MODM-E-04-8P8C-U-S-4-5 is a right-angle, through-hole mounted RJ-45 female connector with 32 contacts and a terminal pitch of 1.02mm. It features a termination method of solder and is rated for a maximum operating temperature of 90°C and a minimum operating temperature of -25°C. This connector is designed for Cat 3 applications and has a maximum voltage rating of 120VAC and a maximum current rating of 1.5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |