The MODM-E-04-8P8C-U-S-5-G is a right-angle, through-hole mounted RJ-45 female connector with 32 contacts, suitable for Cat 3 applications. It has a terminal pitch of 1.02mm and is terminated via solder. The operating temperature range is -25 to 90 degrees Celsius. The connector is rated for 1.5A per contact and 120VAC.
Samtec MODM-E-04-8P8C-U-S-5-G technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MODM-E-04-8P8C-U-S-5-G to view detailed technical specifications.
No datasheet is available for this part.