The MODS-A-8P8C-G-S4 is a female 8-position modular connector with a gold-plated bronze contact material. It has a maximum operating temperature of 90°C and a minimum operating temperature of -25°C. The connector is rated for 120V AC and is designed for through-hole mounting. It is packaged in a tray and features a right-angle orientation with a pitch of 2.54mm. The MODS-A-8P8C-G-S4 is RoHS compliant and shielded for electromagnetic interference protection.
Samtec MODS-A-8P8C-G-S4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.2mm |
| Direction | Down |
| Gender | Female |
| Length | 15.98mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MODS-A |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MODS-A-8P8C-G-S4 to view detailed technical specifications.
No datasheet is available for this part.