This modular jack is a surface mount component with a right angle body orientation and 8 contacts. It has a terminal pitch of 1.02mm and a termination method of solder. The jack is rated for a maximum operating temperature of 90°C and a minimum operating temperature of -25°C. It can handle a maximum voltage rating of 120VAC and a maximum current rating of 1.5A per contact.
Checking distributor stock and pricing after the page loads.
Samtec MODS-F-8P8C-L-S4-1-3-SM-TR technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |