The MODS-F-8P8C-L-S4-6-6-SM-R-TR is a surface mount modular jack with 8 contacts and a 1.02mm pitch. It has a maximum operating temperature range of -25°C to 90°C and a maximum voltage rating of 120VAC. The jack is rated for 1.5A per contact and is suitable for Cat 3 applications. It is available in a right-angle body orientation and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Samtec MODS-F-8P8C-L-S4-6-6-SM-R-TR technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |