This right-angle modular jack features 8 contacts with a 1.02mm pitch, suitable for applications up to 120VAC and 1.5A per contact. It has a through-hole mounting style and operates within a temperature range of -25°C to 90°C. The jack is designed for use in Cat 3 applications and is not integrated with magnetics.
Samtec MODS-F-8P8C-L-S4-G-Y-TH -R technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MODS-F-8P8C-L-S4-G-Y-TH -R to view detailed technical specifications.
No datasheet is available for this part.