Conn Modular Jack F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port Cat 3 T/R
Checking distributor stock and pricing after the page loads.
Samtec MODS-F-8P8C-L-S4-Y-G-SM-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON46 |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | MODS-F |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |