The MODS-F-8P8C-S-S4-N-N-SM-R-TR is an 8-contact modular jack with a right angle body orientation and surface mount termination method. It has a terminal pitch of 1.02mm and a maximum operating temperature range of -25°C to 90°C. This connector is rated for 120VAC and has a maximum current rating of 1.5A per contact. It is suitable for Cat 3 applications and does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Samtec MODS-F-8P8C-S-S4-N-N-SM-R-TR technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |