
The MODS-F-8P8C-U-S4-G-1-SM-R is a surface mount modular jack with 12 terminals and 1 port. It has 8 contacts and a right angle body orientation. The jack is rated for a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is designed for use in applications where a high level of reliability is required, with a category number of Cat 3 and a termination method of solder. The jack is not integrated with magnetics and has a maximum current rating of 1.5 amps per contact and a maximum voltage rating of 120VAC.
Samtec MODS-F-8P8C-U-S4-G-1-SM-R technical specifications.
| Terminal Pitch (mm) | 1.02 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 16.55 |
| Product Depth (mm) | 17.4 |
| Product Height (mm) | 13.48 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MODS-F-8P8C-U-S4-G-1-SM-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.