Conn Shrouded Header (4 Sides) HDR 56 POS 1.27mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 56 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 230VDC|165VAC |
| Height | 5.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |