The MOLC-117-02-S-Q-LC-TR is a 68-contact shrouded header with a 4-row configuration and 1.27mm terminal pitch. It features a surface mount termination method and a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 3.8A per contact and a maximum voltage rating of 230VDC or 165VAC. It is designed for use in surface mount applications.
Sign in to ask questions about the Samtec MOLC-117-02-S-Q-LC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MOLC-117-02-S-Q-LC-TR technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 230VDC|165VAC |
| Height | 5.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MOLC-117-02-S-Q-LC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.