
The MOLC-117-02-SM-Q-LC-TR is a shrouded header with 68 contacts, arranged in 4 rows with a terminal pitch of 1.27mm. It is designed for surface mount applications and features a straight body orientation. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3.8A per contact. It can withstand a maximum voltage rating of 230VDC or 165VAC and has a height of 5.54mm.
Sign in to ask questions about the Samtec MOLC-117-02-SM-Q-LC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MOLC-117-02-SM-Q-LC-TR technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 230VDC|165VAC |
| Height | 5.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MOLC-117-02-SM-Q-LC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.