This shrouded header features 180 contacts, arranged in 4 rows with a 1.27mm pitch. It is designed for surface mount applications and can operate between -55°C and 125°C. The header has a maximum current rating of 3.8A per contact and a maximum voltage rating of 230VDC or 165VAC.
Samtec MOLC-145-02-H-Q-LC-P technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 180 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 230VDC|165VAC |
| Height | 5.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.