This 180-contact shrouded header features a 1.27mm terminal pitch and 4 rows, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 230VDC or 165VAC. The header is designed for high current applications, with a maximum current rating of 3.8A per contact. It is available from Samtec.
Sign in to ask questions about the Samtec MOLC-145-02-S-Q-LC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MOLC-145-02-S-Q-LC-P technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 180 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 230VDC|165VAC |
| Height | 5.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MOLC-145-02-S-Q-LC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.