
This 180-contact shrouded header features a 1.27mm pitch and is designed for surface mount applications. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 230VDC or 165VAC. The header is terminated with solder and has a dual slot polarization type. It can handle a maximum current rating of 3.8 amps per contact.
Sign in to ask questions about the Samtec MOLC-145-02-SM-Q-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MOLC-145-02-SM-Q-LC technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 180 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 230VDC|165VAC |
| Height | 5.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MOLC-145-02-SM-Q-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.