The MOLC-145-11-S-Q-LC is a shrouded header with 180 contacts, arranged in 4 rows with a terminal pitch of 1.27mm. It features a straight body orientation and a dual slot polarization type. The header is designed for through hole mounting and has a maximum current rating of 3.8A per contact. It can operate within a temperature range of -55°C to 125°C and is rated for 230VDC or 165VAC.
Sign in to ask questions about the Samtec MOLC-145-11-S-Q-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MOLC-145-11-S-Q-LC technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 180 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Dual Slot |
| Max Current Rating | 3.8/ContactA |
| Max Voltage Rating | 230VDC|165VAC |
| Height | 7.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MOLC-145-11-S-Q-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.