Conn PGA Socket SKT 72 POS 2.54mm Wire Wrap ST Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Samtec MPAS-072-ZW-TT-11-B2 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 72 |
| Terminal Pitch | 2.54mm |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.