The MPAS-084-ZL-GG-10 is a PGA socket with 84 contacts, a SKT gender, and a straight body orientation. It features a terminal pitch of 2.54mm and is terminated through soldering. The socket is designed for through-hole mounting and has a maximum current rating of 1 ampere per contact. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 84 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |