The MPAS-088-ZL-GT-11 is a PGA socket with 88 SKT contacts and a 2.54mm pitch. It is designed for through hole mounting and can operate between -55°C and 125°C. The socket has a maximum current rating of 1 amp per contact. The Samtec MPAS-088-ZL-GT-11 is suitable for use in a variety of applications requiring high-density interconnects.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 88 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |