The Samtec MPAS-101-ZW-TT-14 is a PGA socket with 101 SKT contacts and a 2.54mm pitch. It is designed for wire wrap termination and has a straight body orientation. The socket is rated for through hole mounting and operates over a temperature range of -55°C to 105°C. Each contact is rated for a maximum current of 1 ampere.
Checking distributor stock and pricing after the page loads.
Samtec MPAS-101-ZW-TT-14 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 101 |
| Terminal Pitch | 2.54mm |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |