The MPAS-108-ZL-GG-12 is a PGA socket with 108 contacts, a terminal pitch of 2.54mm, and solder termination. It has a straight body orientation and is designed for through-hole mounting. The socket operates reliably between -55°C and 125°C, and each contact can handle a maximum current of 1A.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 108 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |