Conn PGA Socket SKT 120 POS 2.54mm Solder ST Thru-Hole Tube
Samtec MPAS-120-ZS-GG-13-A technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 120 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MPAS-120-ZS-GG-13-A to view detailed technical specifications.
No datasheet is available for this part.