The MPAS-145-ZS-TT-15 is a PGA socket with 145 contacts, a SKT gender, and a straight body orientation. It is designed for through-hole mounting and has a termination method of solder. The socket has a terminal pitch of 2.54mm and a maximum current rating of 1 ampere per contact. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 145 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |