This PGA socket features 149 SKT contacts with a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 125°C. The socket is rated for a maximum current of 1 amp per contact. It is suitable for use in applications requiring high-density interconnects.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 149 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |