The MPAS-223-ZS-ST-15 is a PGA socket with 223 SKT contacts, suitable for solder termination. It features a straight body orientation and is designed for through-hole mounting. The socket operates reliably within a temperature range of -55°C to 125°C, with a maximum current rating of 1 ampere per contact.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 223 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |