Conn PGA Adapter M/F 169 POS 2.54mm ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Type | PGA Adapter |
| Gender | M/F |
| Number of Contacts | 169 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC |
| RoHS Version | 2002/95/EC |