
This 4-pin female shrouded header is designed for board-to-board connections and features a maximum operating temperature of 125°C. It has a commercial reliability rating and a matte tin finish with a nickel barrier. The header is made from liquid crystal polymer (LCP) with a black insulator color and a plating thickness of 10 microns.
Sign in to ask questions about the Samtec MPS-04-7.70-01-L-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MPS-04-7.70-01-L-V technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MPS-04-7.70-01-L-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.