Sign in to ask questions about the Samtec MPS-06-01-01-T-RA-SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MPS-06-01-01-T-RA-SD technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Contact Finish Termination | MATTE TIN OVER NICKEL (50) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MPS-06-01-01-T-RA-SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.