Samtec MPS-06-7.70-03-T-V technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Contact Finish Termination | MATTE TIN |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MPS-06-7.70-03-T-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.