Samtec MPS-06-7.70-03-T-V-LC technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Manufacturer Series | MPS |
| Contact Finish Termination | MATTE TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MPS-06-7.70-03-T-V-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.