
8-position, 1-row wire-to-board receptacle with a 5mm lead pitch. Features copper alloy contacts with gold plating, rated for 25A current and 600V AC / 848V DC maximum voltage. This straight, top-entry, through-hole component has a black polymer insulation and a 10.16mm depth. Operating temperature range is -55°C to 125°C.
Samtec MPS-08-7.70-01-L-V technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 25A |
| Depth | 10.16mm |
| Gender | Receptacle |
| Insulation Material | Polymer |
| Lead Pitch | 5mm |
| Length | 47.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 848V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPS |
| Termination | Solder |
| Voltage Rating | 812V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MPS-08-7.70-01-L-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.