The MPT1-102-07-S-T is a 6-contact unshrouded header from Samtec, featuring a HDR gender and 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum current rating of 7 amps per contact. The component operates within a temperature range of -65 to 125 degrees Celsius. The header has a straight body orientation and a height of 8.38mm.
Checking distributor stock and pricing after the page loads.
Samtec MPT1-102-07-S-T technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7/ContactA |
| Height | 8.38mm |
| RoHS Version | 2002/95/EC |