Conn Unshrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole Bulk
Samtec MPT1-106-08-S-T-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 7/ContactA |
| Height | 7.56mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.