This unshrouded header features 24 HDR contacts with a 2.54mm pitch and is designed for through hole mounting. Operating temperature range is -65°C to 125°C. It is rated for a maximum current of 7A per contact and has a height of 8.38mm.
Checking distributor stock and pricing after the page loads.
Samtec MPT1-108-07-G-T technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7/ContactA |
| Height | 8.38mm |
| RoHS Version | 2002/95/EC |