This unshrouded header features 75 contacts with a terminal pitch of 2.54mm and a termination method of solder. It is designed for through-hole mounting and has a maximum current rating of 7A per contact. The operating temperature range is -65°C to 105°C, and the body orientation is straight.
Checking distributor stock and pricing after the page loads.
Samtec MPT1-125-08-T-T technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 75 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7/ContactA |
| Height | 8.38mm |
| RoHS Version | 2002/95/EC |