Conn Unshrouded Header HDR 96 POS 2.54mm Solder ST Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Total Number of Contacts | 96 |
| Contact Gender | MALE |
| Manufacturer Series | MPT1-1 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | MATTE TIN |
| REACH | Compliant |
| Military Spec | True |