The MPT1-132-23-G-T is a 96-contact unshrouded header with a 2.54mm pitch and HDR gender. It is designed for through-hole mounting and has a maximum operating temperature range of -65 to 125 degrees Celsius. The header is rated for 7 amps per contact and has a height of 8.38mm. It is suitable for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
Samtec MPT1-132-23-G-T technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7/ContactA |
| Height | 8.38mm |
| RoHS Version | 2002/95/EC |