The MSAS-101-ZW-GT-13 is a PGA socket with 101 contacts, a terminal pitch of 2.54mm, and a wire wrap termination method. It is designed for through-hole mounting and features a straight body orientation. The socket operates reliably within a temperature range of -55°C to 125°C and can handle a maximum current rating of 1 ampere per contact.
Checking distributor stock and pricing after the page loads.
Samtec MSAS-101-ZW-GT-13 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 101 |
| Terminal Pitch | 2.54mm |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.