The MSAS-191-ZL-GT-18 is a PGA socket with 191 SKT contacts and a 2.54mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. The socket operates reliably within a temperature range of -55°C to 125°C and can handle a maximum current of 1 ampere per contact.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 191 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |