
Surface mount card edge connector featuring 170 contacts arranged in 2 rows. This female receptacle offers a straight mounting style for efficient board-to-board integration. Termination is achieved via surface mount technology with a matte tin over nickel contact finish.
Sign in to ask questions about the Samtec MTCA-085-02-S-DV-SMT-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTCA-085-02-S-DV-SMT-K-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 170 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | MATTE TIN OVER NICKEL (50) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTCA-085-02-S-DV-SMT-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.