
This unshrouded header features a HDR gender, one row, and one contact. It is designed for solder termination and through hole mounting. The operating temperature range is -55 to 105°C. The header has a straight body orientation and a maximum current rating of 5.2 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-101-06-T-S-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 3.42mm |
| Mating Length | 1.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-101-06-T-S-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.