
This unshrouded header features a HDR gender, 1 row, and 1 contact. It is designed for solder termination and can operate within a temperature range of -55 to 125°C. The header is mounted through a hole and has a maximum current rating of 5.2 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-101-08-L-S-306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.29mm |
| Mating Length | 7.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-101-08-L-S-306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.