
The MTLW-101-08-S-S-374 is a single-contact, unshrouded header from Samtec. It features a straight body orientation and a termination method of solder. The header has a maximum current rating of 5.2 amps per contact and can operate within a temperature range of -55°C to 125°C. It is designed for through-hole mounting and has a height of 11.01mm with a mating length of 9.49mm.
Samtec MTLW-101-08-S-S-374 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 11.01mm |
| Mating Length | 9.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-101-08-S-S-374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.