Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-101-10-L-S-065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | WIRE WRAP |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTLW-101-10-L-S-065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.