
The MTLW-101-24-T-S-364 is a single-contact, unshrouded header from Samtec, designed for through-hole mounting. It features a straight body orientation and a solder termination method. The header has a maximum current rating of 5.2 amps per contact and operates within a temperature range of -55°C to 105°C. The MTLW-101-24-T-S-364 is suitable for applications requiring a reliable and efficient board-to-board connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-101-24-T-S-364 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.76mm |
| Mating Length | 9.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-101-24-T-S-364 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.