
The MTLW-102-05-G-S-066 is a 2-position unshrouded header from Samtec with a terminal pitch of 2.54mm. It has a maximum operating temperature range of -55 to 125 degrees Celsius. This header features a straight body orientation and is designed for through hole mounting. The maximum current rating per contact is 5.2 amps. The header has a height of 3.19mm and a mating length of 1.67mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTLW-102-05-G-S-066 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 3.19mm |
| Mating Length | 1.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTLW-102-05-G-S-066 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.